Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0531BAA-R63/E
Newark Part No.44T9474
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685451008
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,400.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3,400.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0531BAA-R63/E
Newark Part No.44T9474
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685451008
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating30hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating100A
Supply Voltage Min230VAC
Supply Voltage Max240VAC
IP / NEMA RatingNEMA 3
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase, Three Phase
Current Rating
100A
Supply Voltage Max
240VAC
Product Range
Freedom Series
Power Rating
30hp
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
NEMA 3
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate