Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1AAA-R63/D
Newark Part No.41T2516
Product RangeIEC XT Line Series
Also Known AsGTIN UPC EAN: 786685607627
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,006.640 |
5+ | $933.110 |
10+ | $901.740 |
25+ | $868.190 |
50+ | $824.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,006.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1AAA-R63/D
Newark Part No.41T2516
Product RangeIEC XT Line Series
Also Known AsGTIN UPC EAN: 786685607627
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating1hp
No. of PhasesSingle Phase
No. of Poles-
Current Rating25A
Supply Voltage Min100VAC
Supply Voltage Max120VAC
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase
Current Rating
25A
Supply Voltage Max
120VAC
Product Range
IEC XT Line Series
Power Rating
1hp
No. of Poles
-
Supply Voltage Min
100VAC
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate