New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Magnetic Circuit Breakers
                      Print Page

                      EGB3015FFG

                      Thermal Magnetic Circuit Breaker, G Series, 15 A, 3 Pole, 250 VDC, 480 VAC, DIN Rail

                      EATON CUTLER HAMMER EGB3015FFG
                      EATON CUTLER HAMMER EGB3015FFG
                      EATON CUTLER HAMMER EGB3015FFG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoEGB3015FFG
                      Newark Part No.46K7625
                      Product RangeG Series
                      Also Known AsGTIN UPC EAN: 782116131280
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$647.000
                      5+$630.830
                      10+$614.650
                      25+$583.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $647.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoEGB3015FFG
                      Newark Part No.46K7625
                      Product RangeG Series
                      Also Known AsGTIN UPC EAN: 782116131280
                      Technical Datasheet

                      Data Sheet

                      Product RangeG Series
                      Current Rating15A
                      No. of Poles3 Pole
                      Voltage Rating VDC250VDC
                      Voltage Rating VAC480VAC
                      Circuit Breaker MountingDIN Rail
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The EGB3015FFG is a 3-pole EG-frame Molded Case Circuit Breaker with line/load standard terminals and fixed trip unit. The Cutler Hammer series G molded case circuit breaker provide increased performance in considerably less space than standard circuit breakers or comparable fusible devices. The EG frame is designed around space-saving footprints. The EG-frame circuit breaker is suitable for switching DC currents. Main switch characteristics according to IEC 60947-2 in combination with lockable rotary drives.

                      • Metric mounting hardware
                      • -20 to 70°C Operating temperature range

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Product Range

                      G Series

                      No. of Poles

                      3 Pole

                      Voltage Rating VAC

                      480VAC

                      SVHC

                      No SVHC (17-Dec-2015)

                      Current Rating

                      15A

                      Voltage Rating VDC

                      250VDC

                      Circuit Breaker Mounting

                      DIN Rail

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.