| Quantity | Price | 
|---|---|
| 1+ | $719.860 | 
| 5+ | $701.870 | 
| 10+ | $683.870 | 
| 25+ | $647.880 | 
Product Information
Product Overview
The EGB3020FFG is a 3-pole fixed thermal magnetic Circuit Breaker provides increased performance in considerably less space than standard circuit breakers or comparable fusible devices. The EG frame is designed around space-saving footprints. The G molded case circuit breaker is operated by a toggle-type mechanism that is mechanically trip-free from the handle so that the contacts cannot be held closed against short-circuit currents. Tripping due to overload or short-circuits is clearly indicated by the position on the handle. This remarkably fast and dependable contact action is designed to enhance safety. It is suitable for machine tool control panels, panel boards, feeder pillars and individual enclosures.
- Metric imperial mounting hardware
 - Fixed trip unit
 - Line/load standard terminations
 
Applications
Motor Drive & Control, Industrial
Technical Specifications
G Series
3 Pole
480V
No SVHC (17-Dec-2015)
20A
250V
DIN Rail
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate