Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEHD1015
Newark Part No.46K7742
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679317310
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $144.300 |
| 5+ | $134.230 |
| 10+ | $125.250 |
| 25+ | $115.670 |
| 50+ | $109.280 |
| 100+ | $103.400 |
Price for:Each
Minimum: 1
Multiple: 1
$144.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEHD1015
Newark Part No.46K7742
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679317310
Technical Datasheet
Product RangeC Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC125V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
C Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2015)
Current Rating
15A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate