Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoESR5-NE-51-24VAC-DC
Newark Part No.41T2717
Product RangeESR5 Series
Also Known AsGTIN UPC EAN: 4015081168477
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $683.400 |
5+ | $666.330 |
10+ | $649.240 |
25+ | $615.060 |
Price for:Each
Minimum: 1
Multiple: 1
$683.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoESR5-NE-51-24VAC-DC
Newark Part No.41T2717
Product RangeESR5 Series
Also Known AsGTIN UPC EAN: 4015081168477
Technical Datasheet
Coil Voltage24VDC
Contact Configuration5PST-NO
Product RangeESR5 Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coil Voltage
24VDC
Product Range
ESR5 Series
Contact Current
4A
Contact Voltage AC Nom
230V
Contact Material
-
Approvals & Standards
CE, CSA, UL
Contact Configuration
5PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability