Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoESR5-NV3-30
Newark Part No.41T2721
Product RangeESR5 Series
Also Known AsGTIN UPC EAN: 4015081168453
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $831.870 |
| 5+ | $811.080 |
| 10+ | $790.280 |
| 25+ | $748.690 |
Price for:Each
Minimum: 1
Multiple: 1
$831.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoESR5-NV3-30
Newark Part No.41T2721
Product RangeESR5 Series
Also Known AsGTIN UPC EAN: 4015081168453
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeESR5 Series
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ESR5-NV3-30 is a Safety Relay with DPST-NO contacts. Safety relay is intended to reliably monitor the signals from safety devices at all times and switch off quickly and reliably in an emergency. The internal logic of the safety relays monitors the safety circuits (emergency stop, guard door and so on) and activates the enable paths in a fault-free condition. Upon actuation of the safety device or in the even of a fault, the enable paths are switched off. Any faults that occur in the control circuit such as ground fault, cross-connection fault or wire breakage are also detected.
- Plug-in screw terminals for fast and fault-free replacement
- Multi-voltage versions for a flexible range
- Delayed and non-delayed contact expansions accommodate a wide variety of applications
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
ESR5 Series
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
Approvals & Standards
CE, CSA, UL
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability