Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoESR5-NZ-21-24VAC-DC
Newark Part No.41T2722
Product RangeESR5 Series
Also Known AsGTIN UPC EAN: 4015081168439
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $754.260 |
| 5+ | $735.400 |
| 10+ | $716.540 |
| 25+ | $678.830 |
Price for:Each
Minimum: 1
Multiple: 1
$754.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoESR5-NZ-21-24VAC-DC
Newark Part No.41T2722
Product RangeESR5 Series
Also Known AsGTIN UPC EAN: 4015081168439
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeESR5 Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coil Voltage
24VDC
Product Range
ESR5 Series
Contact Current
4A
Contact Voltage AC Nom
230V
Contact Material
-
Approvals & Standards
CE, CSA, UL
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
