Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C1/1-SP
Newark Part No.14M9324
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637546
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.840 |
| 5+ | $59.330 |
| 10+ | $57.800 |
| 25+ | $54.760 |
Price for:Each
Minimum: 1
Multiple: 1
$60.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C1/1-SP
Newark Part No.14M9324
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637546
Technical Datasheet
Product RangeFAZ Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
1A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
