Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.360 |
| 5+ | $130.040 |
| 10+ | $126.700 |
| 25+ | $120.030 |
Product Information
Product Overview
The FAZ-C10/2-NA is a 2-pole Thermal Magnetic Circuit Breaker with screw terminals. The FAZ-NA UL 489 C-curve DIN rail branch circuit breaker is current limiting, which means they interrupt fault currents within one half cycle of the fault. Current limiting device offer superior protection by reducing peak let-through current and energy. The FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The C-curve device is re suitable for applications where medium levels of inrush current are expected. Applications include small transformers, pilot devices, control circuits and coils. C-curve device provide a medium magnetic trip point.
- Current limiting device
- Thermal-magnetic over-current protection
- Trip-free design - Breaker can not be defeated by holding the handle in the ON position
- Captive screws cannot be lost
- Field installable shunt trip and auxiliary switch subsequent mounting
- Contact position indicator
- Easy installation on DIN rail
- Possibility for sealing the toggle in ON or OFF position
- Suitable for branch circuit device protection
- 5-10X In Tripping characteristic
Applications
Lighting, Motor Drive & Control, HVAC, Computers & Computer Peripherals, Power Management
Technical Specifications
FAZ Series
2 Pole
240V
No SVHC (17-Dec-2015)
10A
48V
DIN Rail
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate