Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C50/2
Newark Part No.58M6228
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015082787653
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $119.860 |
| 5+ | $116.870 |
| 10+ | $113.870 |
| 25+ | $107.880 |
| 50+ | $101.890 |
| 100+ | $95.890 |
Price for:Each
Minimum: 1
Multiple: 1
$119.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C50/2
Newark Part No.58M6228
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015082787653
Technical Datasheet
Product RangeFAZ Series
Current Rating50A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2015)
Current Rating
50A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability