Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D1/3-NA
Newark Part No.58M6274
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081021345
Technical Datasheet
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $258.940 |
5+ | $252.480 |
10+ | $246.000 |
25+ | $233.050 |
50+ | $220.110 |
Price for:Each
Minimum: 1
Multiple: 1
$258.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D1/3-NA
Newark Part No.58M6274
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081021345
Technical Datasheet
Product RangeFAZ Series
Current Rating1A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
FAZ Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate