Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D20/1-NA-SP
Newark Part No.10R0219
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636730
Technical Datasheet
1,349 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $82.640 |
5+ | $80.590 |
10+ | $78.520 |
25+ | $74.370 |
50+ | $70.250 |
100+ | $66.110 |
250+ | $61.980 |
Price for:Each
Minimum: 1
Multiple: 1
$82.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D20/1-NA-SP
Newark Part No.10R0219
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636730
Technical Datasheet
Product RangeFAZ Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
480V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability