Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D40/1-NA-SP
Newark Part No.58M6383
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637065
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.220 |
| 5+ | $138.660 |
| 10+ | $135.100 |
| 25+ | $127.990 |
| 50+ | $120.880 |
| 100+ | $113.770 |
Price for:Each
Minimum: 1
Multiple: 1
$142.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D40/1-NA-SP
Newark Part No.58M6383
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637065
Technical Datasheet
Product RangeFAZ Series
Current Rating40A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability