Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D5/1-NA-SP
Newark Part No.10R0216
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636662
Technical Datasheet
191 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $85.210 |
5+ | $83.080 |
10+ | $80.950 |
25+ | $76.700 |
50+ | $72.430 |
100+ | $68.170 |
250+ | $63.910 |
Price for:Each
Minimum: 1
Multiple: 1
$85.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D5/1-NA-SP
Newark Part No.10R0216
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636662
Technical Datasheet
Product RangeFAZ Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC480VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-D5/1-NA-SP is a 1-pole D-curve Miniature Circuit Breaker designed for use in branch service applications. The current limiting design of the DIN rail circuit breaker provides fast short-circuit interruption, reducing the let-through energy that can damage the circuit.
- UL489 Branch circuit with screw terminals
- Thermal-magnetic overcurrent protection
- Trip-free design - Breaker can not be defeated by holding the handle in the ON position
- Field-installable shunt trip and auxiliary switch subsequent mounting
- Contact position indicator
- Easy installation on DIN rail
- Possibility for sealing the toggle in ON or OFF position
- 10-20X Rated current for instantaneous trip characteristics
Applications
Industrial
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
480VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
5A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability