Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFD3100
Newark Part No.50K7435
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679305768
Technical Datasheet
11 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,292.410 |
5+ | $1,227.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,292.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFD3100
Newark Part No.50K7435
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679305768
Technical Datasheet
Product RangeC Series
Current Rating100A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC600VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FD3100 is a 3-pole F-frame type-FD Thermal Magnetic Circuit Breaker with non-interchangeable trip units and terminals on load end only. The molded case circuit breaker by Eaton Corporation is designed to provide circuit protection for low voltage distribution systems. The circuit breaker protects conductors against overloads and conductors and connected apparatus, such as motors and motor starters, against short-circuits. The series C molded case circuit breaker is suitable for reverse feed use.
Applications
Defence, Military & Aerospace, Motor Drive & Control
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
100A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability