| Quantity | Price |
|---|---|
| 1+ | $2,465.500 |
| 5+ | $2,342.220 |
Product Information
Product Overview
The C series F-frame Moulded Case Circuit Breaker designed for electrical and machinery OEMs serving a range of industries and applications, these proven designs incorporate the latest in innovation with the high reliability. The series C family ranges from 15 to 2500 amperes and includes thermal-magnetic breakers, electronic trip breakers, moulded case switches, motor circuit protectors and specially designed breakers for engine generator and DC applications. The F-frame circuit breaker is HACR rated. All F-frame 10 to 50A thermal-magnetic circuit breaker is suitable for HID (high intensity discharge) use. All F-frame circuit breaker is suitable for reverse feed us.
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
C Series
3 Pole
600V
No SVHC (17-Dec-2015)
150A
250V
DIN Rail
Technical Docs (1)
Alternatives for FD3150
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate