Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFDB3150
Newark Part No.50K6983
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679306079
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,426.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5,426.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFDB3150
Newark Part No.50K6983
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679306079
Technical Datasheet
Product RangeC Series
Current Rating150A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FDB3150 is a 3-pole F-frame type-FDB Thermal Magnetic Circuit Breaker with non-interchangeable trip units and terminals on load end only. The molded case circuit breaker by Eaton Corporation is designed to provide circuit protection for low voltage distribution systems. The circuit breaker protects conductors against overloads and conductors and connected apparatus, such as motors and motor starters, against short-circuits. The series C molded case circuit breaker is suitable for reverse feed use.
Applications
Defence, Military & Aerospace, Motor Drive & Control
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
No SVHC (17-Dec-2015)
Current Rating
150A
Voltage Rating VDC
250V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate