Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFDE322536
Newark Part No.02AC9208
Product RangeC Series
Also Known AsGTIN UPC EAN: 786685112350
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,015.280 |
| 5+ | $3,814.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4,015.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFDE322536
Newark Part No.02AC9208
Product RangeC Series
Also Known AsGTIN UPC EAN: 786685112350
Technical Datasheet
Product RangeC Series
Current Rating225A
No. of Poles3 Pole
Supply Voltage600V
Circuit Breaker MountingDIN Rail, Panel
Load Current Max-
Trip Time-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Circuit Breaker Mounting
DIN Rail, Panel
Trip Time
-
Current Rating
225A
Supply Voltage
600V
Load Current Max
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate