Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoGHB3020
Newark Part No.47K8623
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679911266
Technical Datasheet
5,515 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $493.150 |
| 5+ | $457.130 |
| 10+ | $441.760 |
| 25+ | $425.320 |
| 50+ | $403.760 |
Price for:Each
Minimum: 1
Multiple: 1
$493.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoGHB3020
Newark Part No.47K8623
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679911266
Technical Datasheet
Product RangeC Series
Current Rating20A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC480V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The GHB3020 is a 3-pole type-GHB Thermal Magnetic Circuit Breaker with non-interchangeable trip units. The molded case circuit breaker by Eaton Corporation is designed to provide circuit protection for low voltage distribution systems. The bolt-on panelboard circuit breaker protects conductors against overloads and conductors and connected apparatus, such as motors and motor starters, against short-circuits. The G-frame circuit breaker is suitable for reverse feed use.
Applications
Defence, Military & Aerospace, Motor Drive & Control
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
20A
Voltage Rating VDC
250V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate