Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoH2009B-3
Newark Part No.48K1139
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113967554
Your Part Number
1 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.460 |
| 5+ | $95.690 |
| 10+ | $93.200 |
| 25+ | $91.050 |
| 50+ | $89.410 |
| 100+ | $88.160 |
Price for:Each
Minimum: 1
Multiple: 1
$98.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoH2009B-3
Newark Part No.48K1139
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113967554
Technical Datasheet
For Use WithFreedom NEMA Starters
Accessory TypeHeater Pack
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The H2009B-3 is a Heater Pack, suitable for Freedom NEMA series B overload relays. The load lugs are built into the overload relay base to allow load wiring prior to heater pack installation.
- Class 20 standard trip
- Manual or automatic reset
- Suitable for 32A/75A overload relay with current transformers
Applications
Industrial
Technical Specifications
For Use With
Freedom NEMA Starters
Product Range
Freedom Series
Accessory Type
Heater Pack
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
