Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHFD3060
Newark Part No.50K9162
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679175866
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,943.720 |
5+ | $1,853.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,943.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHFD3060
Newark Part No.50K9162
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679175866
Technical Datasheet
Product RangeC Series
Current Rating60A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC600VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The HFD3060 is a 60A HFD Thermal-Magnetic Circuit Breaker with non-interchangeable trip unit, 3-pole toggle actuator, DIN rail mounting and terminals on load end only and 65kAIC at 480VAC interrupting rating.
- FDE frame
- Ground fault thermal memory
Applications
Power Management
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
60A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate