Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHFD3150
Newark Part No.50K9335
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679175910
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $3,624.760 |
5+ | $3,443.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3,624.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHFD3150
Newark Part No.50K9335
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679175910
Technical Datasheet
Product RangeC Series
Current Rating150A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
No SVHC (17-Dec-2015)
Current Rating
150A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate