Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCPE030H1C
Newark Part No.47K9855
Product RangeG Series
Also Known AsGTIN UPC EAN: 786679113660
Technical Datasheet
9 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $996.240 |
Price for:Each
Minimum: 1
Multiple: 1
$996.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCPE030H1C
Newark Part No.47K9855
Product RangeG Series
Also Known AsGTIN UPC EAN: 786679113660
Technical Datasheet
Product RangeG Series
Current Rating30A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC480VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
G Series
No. of Poles
3 Pole
Voltage Rating VAC
480VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
30A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate