Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJ11
Newark Part No.48K1439
Also Known AsGTIN UPC EAN: 786678847221
Technical Datasheet
645 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $551.100 |
| 5+ | $537.320 |
| 10+ | $523.530 |
| 25+ | $495.980 |
Price for:Each
Minimum: 1
Multiple: 1
$551.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJ11
Newark Part No.48K1439
Also Known AsGTIN UPC EAN: 786678847221
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins-
Current Rating-
Voltage Rating600V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The J11 is a 1NO-1NC Auxiliary Contact capable of being field mounted in a contactor or starter. It provides two separate electrical contact sets which wire vertically and is color coded, black designates NC and silver designates NO. It provides circuit isolation (no polarity restrictions) and single break bifurcated contact.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
-
Voltage Rating
600V
SVHC
No SVHC (17-Dec-2015)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate