Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJGE325032G
Newark Part No.51K1729
Product RangeG Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,217.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2,217.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJGE325032G
Newark Part No.51K1729
Product RangeG Series
Technical Datasheet
Product RangeG Series
Current Rating250A
No. of Poles3 Pole
Supply Voltage600VAC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
G Series
No. of Poles
3 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
250A
Supply Voltage
600VAC
Load Current Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability