Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJGH3200FAG
Newark Part No.51K1770
Product RangeG Series
Also Known AsGTIN UPC EAN: 782113526850
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5,515.940 |
5+ | $5,228.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5,515.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJGH3200FAG
Newark Part No.51K1770
Product RangeG Series
Also Known AsGTIN UPC EAN: 782113526850
Technical Datasheet
Product RangeG Series
Current Rating200A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC600VAC
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
G Series
No. of Poles
3 Pole
Voltage Rating VAC
600VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
200A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate