Quantity | Price |
---|---|
1+ | $1,943.870 |
Product Information
Product Overview
The JGS3250FAG is a 3-pole fixed thermal adjustable magnetic Circuit Breaker provides increased performance in considerably less space than standard circuit breakers or comparable fusible devices. The JG frame is designed around space-saving footprints. The G series molded case circuit breaker is operated by a toggle-type mechanism that is mechanically trip-free from the handle so that the contacts cannot be held closed against short-circuit currents. Tripping due to overload or short-circuits is clearly indicated by the position on the handle. This remarkably fast and dependable contact action is designed to enhance safety. It is suitable for machine tool control panels, panel boards, feeder pillars and individual enclosures.
- Metric mounting hardware
- Fixed adjustable trip unit
- Line/load standard terminations
Applications
Motor Drive & Control, Industrial
Technical Specifications
G Series
3 Pole
480VAC
No SVHC (17-Dec-2015)
250A
250VDC
DIN Rail
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate