Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S11S-RLA
Newark Part No.84R6957
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685392752
Your Part Number
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.720 |
Price for:Each
Minimum: 1
Multiple: 1
$111.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S11S-RLA
Newark Part No.84R6957
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685392752
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max6A
Contact Voltage AC Max415V
Operating Force Max1N
Product RangeLS-Titan Series
Contact Current DC Max3A
Contact Voltage DC Max220V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LS-S11S-RLA is a Miniature DIN Switch with an adjustable roller lever actuator, 1NC + 1NO contacts and screw terminals. The LS-Titan limit switch is complete offering of safety position switches designed for worldwide application. Economical insulated plastic or rugged metal enclosures and modular, plug-in operating heads and bodies make LS-Titan a flexible switching solution. The switch features freely programmable operating points that can be set individually at any time and provides analog outputs proportional to the actuator position.
- Modular, plug-in system
- Positive opening NC contacts for safety applications
- Unique electronic safety position switch
- Operating heads can be rotated 90° to suit specific direction of operation
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
6A
Operating Force Max
1N
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
415V
Product Range
LS-Titan Series
Contact Voltage DC Max
220V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
