Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S20A-P
Newark Part No.84R6966
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685392639
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.790 |
| 5+ | $81.510 |
| 10+ | $78.930 |
Price for:Each
Minimum: 1
Multiple: 1
$85.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S20A-P
Newark Part No.84R6966
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685392639
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationDPDT-NO
Contact Current AC Max6A
Contact Voltage AC Max415V
Operating Force Max1N
Product RangeLS-Titan Series
Contact Current DC Max3A
Contact Voltage DC Max220V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LS-S20A-P is a 2NO LS-Titan™ Limit Switch with top push roller plunger actuator and screw terminals. The limit switch line is a complete offering of safety position switches designed for worldwide application. Economical insulated rugged plastic enclosures and modular, plug-in operating heads and bodies make LS-Titan™ a flexible switching solution.
- Modular plug-in system (head and body components)
- Operating heads can be rotated 90° to suit specific direction of operation
Applications
Safety
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
6A
Operating Force Max
1N
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPDT-NO
Contact Voltage AC Max
415V
Product Range
LS-Titan Series
Contact Voltage DC Max
220V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate