Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S20A-RR
Newark Part No.84R6971
Also Known AsGTIN UPC EAN: 786685392578
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $107.100 |
Price for:Each
Minimum: 1
Multiple: 1
$107.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S20A-RR
Newark Part No.84R6971
Also Known AsGTIN UPC EAN: 786685392578
Technical Datasheet
Limit Switch ActuatorAdjustable Rod Lever
Contact ConfigurationDPDT-NO
Contact Current AC Max6A
Contact Voltage AC Max415V
Operating Force Max1N
Product Range-
Contact Current DC Max3A
Contact Voltage DC Max220V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Limit Switch Actuator
Adjustable Rod Lever
Contact Current AC Max
6A
Operating Force Max
1N
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPDT-NO
Contact Voltage AC Max
415V
Product Range
-
Contact Voltage DC Max
220V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate