Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-C1-M1H
Newark Part No.10R1779
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685282916
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $178.860 |
| 5+ | $174.400 |
| 10+ | $169.920 |
| 25+ | $160.980 |
Price for:Each
Minimum: 1
Multiple: 1
$178.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-C1-M1H
Newark Part No.10R1779
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685282916
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions-
Approvals / Standards-
IP RatingIP67, IP69K
Switch Case-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
-
Switch Case
-
SVHC
No SVHC (17-Dec-2015)
No. of Positions
-
IP Rating
IP67, IP69K
Product Range
RMQ-Titan M22 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate