Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-DRP-R-K01
Newark Part No.21T9181
Product RangeM22 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $74.030 |
Price for:Each
Minimum: 1
Multiple: 1
$74.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-DRP-R-K01
Newark Part No.21T9181
Product RangeM22 Series
Technical Datasheet
Product RangeM22 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch Terminals-
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
M22 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP67, IP69K
Switch Terminals
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Maintained
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate