Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-K10
Newark Part No.10R1831
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685278001
Your Part Number
Technical Datasheet
3,397 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 5+ | $16.690 |
| 10+ | $15.420 |
| 25+ | $13.960 |
| 50+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-K10
Newark Part No.10R1831
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685278001
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithEaton M22 Series Modular Pushbutton Switches
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-K10 is a 22.5mm Contact Block with screw terminals. It is suitable for use with M22 series modular pushbutton switches.
- 1NO contact configuration
- Front mounting
- IP66, NEMA 4X, 13 rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for M22-K10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate