Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-LED230-R
Newark Part No.10R1851
Product RangeM22 Modular Pushbutton Series
Also Known AsGTIN UPC EAN: 786685277615
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.340 |
| 5+ | $36.190 |
| 10+ | $33.450 |
| 25+ | $30.300 |
Price for:Each
Minimum: 1
Multiple: 1
$39.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-LED230-R
Newark Part No.10R1851
Product RangeM22 Modular Pushbutton Series
Also Known AsGTIN UPC EAN: 786685277615
Technical Datasheet
LED ColorRed
Operating Voltage-
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeM22 Modular Pushbutton Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-LED230-R is a Light Unit for use with the M22 series modular pushbutton switch. It features screw terminal and red LED.
- 85 to 264VAC Voltage range
- Front mounting
Applications
Industrial
Technical Specifications
LED Color
Red
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
M22 Modular Pushbutton Series
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
