Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVL-K12-R
Newark Part No.10R1857
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685271828
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.120 |
Price for:Each
Minimum: 1
Multiple: 1
$139.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVL-K12-R
Newark Part No.10R1857
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685271828
Technical Datasheet
Contact Configuration3PST-2NC, SPST-NO
Switch OperationPush-Pull
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom500V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP69K
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-PVL-K12-R is a three-pole single-throw (3PST), single-pole single-throw (SPST) illuminated push-pull Emergency-stop Switch with red mushroom actuator style and 1NO + 2NC contacts. The M22 series modular switch offers a wide array of functional, attractive and ergonomically designed pushbutton. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.
- Rugged design
- Heavy-duty construction with a minimum of IP66 and UL NEMA® type 4X/13 on front of panel operators
- Snap-lock contact blocks and light units for front or base mounting
- Laser engraved pushbuttons, lenses and enclosures
- Highly modular and versatile line
Applications
Industrial
Technical Specifications
Contact Configuration
3PST-2NC, SPST-NO
Switch Terminals
-
Contact Voltage AC Nom
500V
Pushbutton Actuator Style
Mushroom
Product Range
RMQ-Titan M22 Series
Switch Operation
Push-Pull
Contact Current Max
4A
Contact Voltage DC Nom
220V
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
