Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22M-D-S-K10
Newark Part No.67X3765
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685860268
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.110 |
| 5+ | $41.500 |
| 10+ | $38.340 |
Price for:Each
Minimum: 1
Multiple: 1
$45.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22M-D-S-K10
Newark Part No.67X3765
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685860268
Technical Datasheet
Product RangeRMQ-Titan M22 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter22.3mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22M-D-S-K10 is a non-illuminated flush momentary Pushbutton Switch with metal blaze and black button plate.
- 1NO Contact blocks
Applications
Industrial
Technical Specifications
Product Range
RMQ-Titan M22 Series
Panel Cutout Diameter
22.3mm
Pushbutton Actuator Style
Round
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Momentary
Actuator / Cap Colour
Black
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate