Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22S-B
Newark Part No.10R1913
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685283425
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.520 | 
| 5+ | $5.080 | 
| 10+ | $4.860 | 
| 25+ | $4.410 | 
| 50+ | $4.280 | 
| 100+ | $4.130 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22S-B
Newark Part No.10R1913
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685283425
Technical Datasheet
Accessory TypeBlanking Plug
For Use WithM22 Series Modular Pushbuttons
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22S-B is a M22 series black accessory blanking plug for closing off of spare mounting locations.
- Plastic material
 - Degree of protection: NEMA 12, IP66, IP69K, NEMA 13, NEMA 4X, IP67, NEMA 3R
 - Ambient operating temperature range from -25 to 70°C
 
Technical Specifications
Accessory Type
Blanking Plug
Product Range
RMQ-Titan M22 Series
For Use With
M22 Series Modular Pushbuttons
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability