Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoNFXF25A0-2
Newark Part No.21M5496
Product RangeNFX9000 Series
Also Known AsGTIN UPC EAN: 782116910076
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $499.810 |
5+ | $487.320 |
10+ | $474.820 |
25+ | $449.830 |
Price for:Each
Minimum: 1
Multiple: 1
$499.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoNFXF25A0-2
Newark Part No.21M5496
Product RangeNFX9000 Series
Also Known AsGTIN UPC EAN: 782116910076
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesSingle Phase
Power Rating0.25hp
Output Current Max1.6A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeNFX9000 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Single Phase
Output Current Max
1.6A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
0.25hp
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
NFX9000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate