New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      NFXF50A0-1

                      Adjustable Frequency Drive, NFX9000 Series, Single Phase, 0.5 hp, 90 to 130 Vac

                      EATON CUTLER HAMMER NFXF50A0-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoNFXF50A0-1
                      Newark Part No.21M5497
                      Product RangeNFX9000 Series
                      Also Known AsGTIN UPC EAN: 782116910069
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoNFXF50A0-1
                      Newark Part No.21M5497
                      Product RangeNFX9000 Series
                      Also Known AsGTIN UPC EAN: 782116910069
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Frequency Drive
                      Compatible Motor TypeInduction / Asynchronous Motors
                      No. of PhasesSingle Phase
                      Power Rating0.5hp
                      Output Current Max2.5A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP20
                      Supply Voltage Min90VAC
                      Supply Voltage Max130VAC
                      Product RangeNFX9000 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The NFXF50A0-1 is an adjustable frequency AC Drive designed to provide adjustable speed control of three-phase motors. This microprocessor-based drive has standard features that can be programmed to tailor the drive’s performance to suit a wide variety of application requirements. The NFX9000 volts-per-hertz product line utilizes a 32-bit microprocessor and insulated gate bipolar transistors (IGBTs) which provide quiet motor operation, high motor efficiency and smooth low speed performance. The size and simplicity of the NFX9000 make it ideal for hassle free installation where size is a primary concern. The standard drive includes a digital display, operating and programming keys on the keypad. The display provides drive monitoring as well as adjustment and diagnostic information. The keys are utilized for digital adjustment and programming of the drive as well as for operator control. Separate terminal blocks for control and power wiring are provided for customer connections.

                      • V/Hz Control
                      • Serial communication port (RS-485)
                      • Provides 150% starting torque and advanced low speed control
                      • Provide enhanced application flexibility
                      • Direct connection to serial communications networks
                      • 20 to 90% Non-condensing humidity
                      • Protected chassis (IP20)

                      Applications

                      Industrial, Motor Drive & Control, Automation & Process Control

                      Technical Specifications

                      Control / Drive Type

                      Variable Frequency Drive

                      No. of Phases

                      Single Phase

                      Output Current Max

                      2.5A

                      IP Rating

                      IP20

                      Supply Voltage Max

                      130VAC

                      SVHC

                      No SVHC (17-Dec-2015)

                      Compatible Motor Type

                      Induction / Asynchronous Motors

                      Power Rating

                      0.5hp

                      Supply Frequency

                      50Hz / 60Hz

                      Supply Voltage Min

                      90VAC

                      Product Range

                      NFX9000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.