Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR9D3200U
Newark Part No.41T3570
Product RangeR9 Series
Also Known AsGTIN UPC EAN: 786685408392
Your Part Number
126 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,534.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,534.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR9D3200U
Newark Part No.41T3570
Product RangeR9 Series
Also Known AsGTIN UPC EAN: 786685408392
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max200A
No. of Poles3 Pole
Product RangeR9 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The R9D3200U is a 3-pole D-frame non-fusible Rotary Disconnect Switch features a quick-make, quick-break design which provides safety isolation for any low voltage circuit. This R9 series rotary disconnect is a kind of manually operated multi-pole load-break switch.
- High thermal and dynamic withstand ratings
- Arduous categories of applications
- High electrical and mechanical endurances
Applications
Industrial
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
No SVHC (17-Dec-2015)
Contact Current AC Max
200A
Product Range
R9 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
