0
0 Items$0.00

Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
84C9718
Each
1+$319.710
5+$316.340
10+$301.710
25+$267.550
50+$250.270
More Pricing...
3 Pole
690V
25A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
91R1403

RoHS

Each
1+$151.950
5+$141.720
10+$132.340
25+$123.770
50+$110.390
More Pricing...
3 Pole
750V
80A
IP20
Screw
DIN Rail Mount
UL
OT Series
24R6531

RoHS

Each
1+$41.980
25+$38.990
50+$36.130
100+$34.940
250+$33.740
3 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
91R1395

RoHS

Each
1+$100.930
5+$94.410
10+$88.340
25+$82.400
50+$74.010
More Pricing...
3 Pole
750V
40A
IP20
Screw
Surface Mount
IEC 60947-3, UL 508, CSA
OT Series
74R5519

RoHS

Date/Lot Code

Each
1+$74.030
5+$69.430
10+$67.080
25+$63.550
50+$58.700
More Pricing...
3 Pole
415V
20A
IP65
Screw
Side Mount
CE, cUL, EN, UL
Isolators 69 Series
91R1379

RoHS

Each
1+$253.650
5+$235.480
10+$217.970
25+$201.810
50+$179.740
More Pricing...
3 Pole
750V
100A
IP20
Screw
DIN Rail Mount
IEC 60947-3, UL, CSA
OT Series
91R1387

RoHS

Each
1+$78.970
5+$73.870
10+$69.120
25+$64.480
50+$57.920
More Pricing...
3 Pole
750V
16A
IP20
Screw
Surface Mount
UL
OT Series
29C5706

RoHS

Each
1+$283.430
5+$277.760
10+$272.090
25+$266.420
50+$260.760
3 Pole
400V
41.5A
IP20, IP65
Screw Clamp
-
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario Series
54M2538

RoHS

Each
1+$186.510
5+$173.960
10+$162.450
25+$151.920
50+$135.490
More Pricing...
3 Pole
690V
32A
IP65
Box Terminal
DIN Rail Mount
CCC, CE, CSA, UL, VDE
SENTRON 3LD Series
19J0244
Each
1+$117.250
10+$109.810
25+$104.010
50+$98.500
100+$92.250
2 Pole
440V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T0 Series
54M2541

RoHS

Each
1+$295.500
5+$274.330
10+$253.930
25+$235.100
50+$209.390
More Pricing...
3 Pole
690V
63A
IP65
Box Terminal
Front Mount
CCC, CE, CSA, UL
SENTRON 3LD Series
91R1399

RoHS

Each
1+$164.910
5+$153.820
10+$143.630
25+$134.330
50+$119.810
More Pricing...
3 Pole
750V
63A
-
-
DIN Rail Mount
IEC 60947-3, UL, CSA
OT Series
19J0248
Each
1+$121.100
10+$113.430
25+$107.430
50+$101.750
100+$95.280
3 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T0 Series
74M8355

Date/Lot Code

Each
1+$319.690
5+$301.060
10+$294.640
25+$284.780
50+$268.180
3 Pole
690V
32A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
91R1391

RoHS

Each
1+$88.880
5+$83.140
10+$77.790
25+$72.570
50+$65.180
More Pricing...
3 Pole
750V
25A
IP65
Screw
-
UL
OT Series
19J0635
Each
1+$166.850
10+$156.280
25+$148.000
2 Pole
690V
32A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T3 Series
19J0249
Each
1+$134.010
10+$125.450
25+$118.760
50+$112.430
100+$105.220
3 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T0 Series
41T3562
Each
1+$165.350
5+$159.590
10+$156.640
25+$139.130
50+$132.920
More Pricing...
3 Pole
400V
30A
-
-
-
-
R5 Series
63Y2624

RoHS

Each
1+$122.060
5+$115.880
10+$108.530
25+$99.790
50+$99.760
More Pricing...
3 Pole
750V
40A
IP20
Screw
Door Mount
IEC 60947-3, UL 508, CSA
OT Series
52T4375

RoHS

Date/Lot Code

Each
1+$252.340
5+$247.290
10+$242.250
25+$237.200
50+$232.140
3 Pole
600V
60A
NEMA 1, 3, 3R, 4, 4X, 12
-
Surface Mount
UL
MD Series
63Y2700

RoHS

Each
1+$139.270
5+$134.010
10+$129.610
25+$123.270
50+$116.930
More Pricing...
3 Pole
750V
63A
-
-
DIN Rail Mount
IEC 60947-3, UL, CSA
OT Series
52T4374

RoHS

Date/Lot Code

Each
1+$224.690
5+$222.440
10+$220.200
25+$213.450
50+$209.180
More Pricing...
3 Pole
600V
30A
NEMA 1, 3, 3R, 4, 4X, 12
-
Surface Mount
UL
MD Series
34AC9293

RoHS

Each
1+$89.000
5+$76.380
10+$71.480
25+$65.460
50+$61.980
More Pricing...
1 Pole
-
-
IP68
Stud
Panel Mount
-
-
66AH7418

RoHS

Each
1+$371.100
5+$340.260
10+$319.030
25+$298.750
3 Pole
400V
41.5A
IP65
Screw Clamp
-
CSA, IEC, UL
TeSys VARIO Series
74R5520

RoHS

Date/Lot Code

Each
1+$79.940
5+$74.970
10+$72.440
25+$68.620
50+$63.380
More Pricing...
3 Pole
415V
25A
IP65
Screw
Side Mount
CE, cUL, EN, UL
Isolators 69 Series
1-25 of 455 items
of 19 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB