Print Page
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.900 |
| 5+ | $236.750 |
| 10+ | $219.240 |
| 25+ | $203.080 |
| 50+ | $181.010 |
| 100+ | $168.260 |
| 10000+ | $161.060 |
Price for:Each
Minimum: 1
Multiple: 1
$248.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT100F3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91R1379
Product RangeOT Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max750V
Contact Current AC Max100A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, UL, CSA
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60947-3, UL, CSA
SVHC
To Be Advised
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
OT Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

