Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVC1GUNCopy
Newark Part No.84R1991
Product RangeTeSys VARIO Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $319.370 |
| 5+ | $319.260 |
| 10+ | $319.150 |
| 25+ | $319.140 |
| 50+ | $319.120 |
Price for:Each
Minimum: 1
Multiple: 1
$319.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVC1GUNCopy
Newark Part No.84R1991
Product RangeTeSys VARIO Series
Technical Datasheet
Contact Voltage AC Max400V
No. of Poles3 Pole
Contact Current AC Max21.8A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew Clamp
Approvals / StandardsCSA, IEC, UL
Switch Disconnector Mountng Type-
Product RangeTeSys VARIO Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VC1GUN is a 3-pole single-throw (3PST) Control Station with yellow front plate and red standard padlockable handle operator. VARIO™ enclosed switch disconnector for the North American market, conforming to UL and CSA standards. Enclosed switch disconnector for high performance applications.
- IP65 Protection rating
- Sealable and lockable
Applications
Industrial
Technical Specifications
Contact Voltage AC Max
400V
Contact Current AC Max
21.8A
Switch Disconnector Terminal Style
Screw Clamp
Switch Disconnector Mountng Type
-
SVHC
No SVHC (15-Jan-2018)
No. of Poles
3 Pole
IP / NEMA Rating
IP20
Approvals / Standards
CSA, IEC, UL
Product Range
TeSys VARIO Series
Alternatives for VC1GUN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
