Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF01Copy
Newark Part No.80C5830
Product RangeTeSys Vario Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $183.210 |
| 5+ | $181.390 |
| 10+ | $179.550 |
| 25+ | $176.810 |
| 50+ | $174.060 |
Price for:Each
Minimum: 1
Multiple: 1
$183.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF01Copy
Newark Part No.80C5830
Product RangeTeSys Vario Series
Technical Datasheet
Contact Voltage AC Max400V
Contact Current AC Max11A
No. of Poles3 Pole
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Vario Series
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
400V
No. of Poles
3 Pole
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
To Be Advised
Contact Current AC Max
11A
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys Vario Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
