Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R5519
Product RangeIsolators 69 Series
Your Part Number
573 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.030 |
| 5+ | $69.430 |
| 10+ | $67.080 |
| 25+ | $63.550 |
| 50+ | $58.700 |
| 100+ | $53.960 |
| 250+ | $49.740 |
Price for:Each
Minimum: 1
Multiple: 1
$74.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R5519
Product RangeIsolators 69 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
IP / NEMA RatingIP65
Contact Current AC Max20A
Approvals / StandardsCE, cUL, EN, UL
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSide Mount
Product RangeIsolators 69 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PE69-3020 is a three-pole enclosed/door interlocked Vertical Isolator with side mounted auxiliary contacts.
- Side mounted auxiliary contacts
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
IP / NEMA Rating
IP65
Approvals / Standards
CE, cUL, EN, UL
Switch Disconnector Mountng Type
Side Mount
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
415V
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Product Range
Isolators 69 Series
Technical Docs (1)
Alternatives for PE69-3020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
