Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/EA/SVBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.19J0248
Product RangeT0 Series
Your Part Number
93 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.100 |
| 10+ | $113.430 |
| 25+ | $107.430 |
| 50+ | $101.750 |
| 100+ | $95.280 |
Price for:Each
Minimum: 1
Multiple: 1
$121.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/EA/SVBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.19J0248
Product RangeT0 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeT0 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T0-2-1/EA/SVB from Eaton Moeller is a flush mounting 3 pole main switch for emergency-stop function.
- Rated voltage is 690VAC and continuous output current of 20A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65 on front side
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Floor Mount
Product Range
T0 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
