Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/EA/SVBCopy
Newark Part No.74M8355
Product RangeP1 Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $350.110 |
| 5+ | $300.000 |
| 10+ | $294.800 |
| 25+ | $289.040 |
| 50+ | $277.560 |
Price for:Each
Minimum: 1
Multiple: 1
$350.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/EA/SVBCopy
Newark Part No.74M8355
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFront Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeP1 Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Product Overview
P1-32/EA/SVB is a 3-pole flush mounting main switch with red rotary handle and yellow locking ring. The auxiliary contacts and neutral conductor are fitted by user.
- Lockable in 0 (off) position
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
- IP65 protection rating
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Front Mount
Product Range
P1 Series
Technical Docs (1)
Alternatives for P1-32/EA/SVB
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
