Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS801+T30N3S
Newark Part No.52K0002
Product RangeS801+ Series
Technical Datasheet
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18,907.800 |
5+ | $17,962.410 |
Price for:Each
Minimum: 1
Multiple: 1
$18,907.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS801+T30N3S
Newark Part No.52K0002
Product RangeS801+ Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating185kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating304A
Supply Voltage Min200V
Supply Voltage Max600V
IP / NEMA RatingIP20, NEMA 1, NEMA 4, NEMA 4X, NEMA 12
Product RangeS801+ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
304A
Supply Voltage Max
600V
Product Range
S801+ Series
Power Rating
185kW
No. of Poles
3 Pole
Supply Voltage Min
200V
IP / NEMA Rating
IP20, NEMA 1, NEMA 4, NEMA 4X, NEMA 12
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate