Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS811+R10N3S
Newark Part No.52K0079
Technical Datasheet
17 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8,783.660 |
5+ | $8,344.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8,783.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS811+R10N3S
Newark Part No.52K0079
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating55kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating105A
Supply Voltage Min200VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20, NEMA 0
Product Range-
SVHCLead
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
105A
Supply Voltage Max
600VAC
Product Range
-
Power Rating
55kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20, NEMA 0
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate